Filter Your Search
1 - 1 of 1 results
|
AM1601-9RG
Bel Fuse
|
Check for Price | Yes | Active | 15 V | 24 V | 35 V | 8 V | 23.86 V | 24.14 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.0144 % | 0.333 % | 1 | OVER VOLTAGE | 0.02828 Vrms | HYBRID | 48 W | R-XXMA-X | IEC, EN, UL, CSA | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 111.2 mm | 168.5 mm | 38.7 mm | BEL FUSE INC | PACKAGE | compliant | EAR99 |