Filter Your Search
1 - 3 of 3 results
|
AM15E-2405DZ
Aimtec
|
$23.7907 | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE-NOM= -5V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-MDMA-P5 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.41 mm | AIMTEC INC | PACKAGE-5 | compliant | EAR99 | ||
|
AM15E-2405DIZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.9 V | 5.1 V | 2 | NO | NO | ALSO HAS O/P VOLTAGE-NOM= -5V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-XDMA-P6 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.75 mm | AIMTEC INC | , | compliant | EAR99 | ||
|
AM15E-2405DH30IZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.9 V | 5.1 V | 2 | NO | NO | ALSO HAS O/P VOLTAGE-NOM= -5V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-XDMA-P6 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.75 mm | AIMTEC INC | , | compliant | EAR99 |