Filter Your Search
1 - 1 of 1 results
![]() |
AM12E-1215SH30-FZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 12 V | 15 V | 18 V | 9 V | 13.5 V | 16.5 V | 800 mA | 1 | NO | YES | 300 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | INDUSTRIAL | 12 W | 550 ms | R-XDMA-P6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | AIMTEC INC | , | compliant | EAR99 |