Filter Your Search
1 - 2 of 2 results
|
ALZ22F48W
Panasonic Electronic Components
|
Check for Price | Yes | Active | 400 mW | 5.76 kΩ | 16 A | 440 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 33.6 V | 4.8 V | 48 V | 16A@440VAC | 15 ms | 5 ms | CUL; UL; VDE | -40 °C | 105 °C | AC | THROUGH HOLE-STRAIGHT | BOX | MOISTURE PROOF | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | PANASONIC CORP | unknown | EAR99 | Panasonic | |||
|
ALZ22F48
Panasonic Electronic Components
|
Check for Price | Yes | Active | 400 mW | 5.76 kΩ | 16 A | 440 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 33.6 V | 4.8 V | 48 V | 16A@440VAC | 15 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC | THROUGH HOLE-STRAIGHT | BOX | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | PANASONIC CORP | unknown | EAR99 |