Filter Your Search
1 - 1 of 1 results
|
ALVR01620R0JE08NI
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 620 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDIUCTIVE | 25 °C | NO | 24.8998 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.79 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | EAR99 | 8533.21.00.80 |