Filter Your Search
1 - 2 of 2 results
|
ALS40R682NT350
Aerovox Corporation
|
Check for Price | Obsolete | 6.8 mF | 350 V | 35.7 A | 20 % | 23 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS40 | 714 µA | IEC384-4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | |||||||||
|
ALS40R682NT350
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 6.8 mF | 350 V | 25.4 A | 20 % | 23 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.8 mm | BINDING POST | 77 mm | 220 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 |