Filter Your Search
1 - 1 of 1 results
|
ALS35H222K3C250
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 2.2 mF | 250 V | 7.7 A | 30 % | 71 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 50.8 mm | 79.4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 |