Filter Your Search
1 - 1 of 1 results
|
ALS34C153N4C160
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 15 mF | 160 V | 19.2 A | 30 % | 17 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 76.2 mm | 104.8 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 |