Filter Your Search
1 - 2 of 2 results
|
ALS31M103NT350
Aerovox Corporation
|
Check for Price | Obsolete | 10 mF | 350 V | 39.3 A | 20 % | 15 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS31 | 21 mA | IEC384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | |||||||||
|
ALS31M103NT350
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 mF | 350 V | 31.7 A | 20 % | 15 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.8 mm | BINDING POST | 77 mm | 220 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 |