Parametric results for: ali%20m1541 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: ali20
Select parts from the table below to compare.
Compare
Compare
TIGA6S4000ALI-20
Force Technologies Ltd
Check for Price Contact Manufacturer 4.1943 Mbit 32 128KX32 5 V 20 ns STANDARD SRAM 16 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL S-CQCC-J68 Not Qualified 85 °C -40 °C 68 CERAMIC, METAL-SEALED COFIRED QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 5.13 mm 24.74 mm 24.74 mm FORCE TECHNOLOGIES LTD LCC QCCJ, 68 unknown 3A991.B.2.A 8542.32.00.41
PUMA67S4000ALI-20
APTA Group Inc
Check for Price Obsolete 4.1943 Mbit 32 128KX32 5 V 20 ns SRAM MODULE IT CAN ALSO BE CONFIGURED AS 512K X 8 16 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL S-CQMA-J68 Not Qualified 85 °C -40 °C 68 CERAMIC, METAL-SEALED COFIRED SQUARE MICROELECTRONIC ASSEMBLY YES J BEND QUAD APTA GROUP INC QMA , 68 unknown 3A991.B.2.A 8542.32.00.41
PUMA77S4000ALI-20
APTA Group Inc
Check for Price Obsolete 4.1943 Mbit 32 128KX32 5 V 20 ns SRAM MODULE IT CAN ALSO BE CONFIGURED AS 512K X 8 16 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL S-CQMA-G68 Not Qualified 85 °C -40 °C 68 CERAMIC, METAL-SEALED COFIRED SQUARE MICROELECTRONIC ASSEMBLY YES GULL WING QUAD APTA GROUP INC QMA , 68 unknown 3A991.B.2.A 8542.32.00.41
TIGA7S4000ALI-20
Force Technologies Ltd
Check for Price Contact Manufacturer 4.1943 Mbit 32 128KX32 5 V 20 ns STANDARD SRAM 16 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL S-CQFP-G68 Not Qualified 85 °C -40 °C 68 CERAMIC, METAL-SEALED COFIRED QFP SQUARE FLATPACK YES GULL WING 1.27 mm QUAD 5.44 mm 22.355 mm 22.355 mm FORCE TECHNOLOGIES LTD QFP QFP, 68 unknown 3A991.B.2.A 8542.32.00.41