Filter Your Search
1 - 10 of 10 results
|
ALH205K251A032
Cornell Dubilier Electronics Inc
|
$1.0839 | Yes | Active | 2 µF | 475 V | 9 A | 10 % | 8.2 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | 250 V | e3 | AEC-Q200; IEC61071 | 105 °C | -40 °C | 2 | Radial | NO | Tin (Sn) | 27.5 mm | WIRE | 22 mm | 32 mm | 13 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | Cornell Dubilier | |||
|
ALH205K351A072
Cornell Dubilier Electronics Inc
|
$2.8327 | Yes | Active | 2 µF | 630 V | 9 A | 10 % | 7.3 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | 350 V | e3 | AEC-Q200; IEC61071 | 105 °C | -40 °C | 2 | Radial | NO | Tin (Sn) | 27.5 mm | WIRE | 33 mm | 32 mm | 18 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | ||||
|
ALH206K161B064
Cornell Dubilier Electronics Inc
|
$6.0140 | Yes | Active | 20 µF | 300 V | 12 A | 10 % | 6.9 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | 160 V | e3 | AEC-Q200; IEC61071 | 105 °C | -40 °C | 4 | PCB Mount | NO | Tin (Sn) | WIRE | 37 mm | 42.5 mm | 28 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | ||||||
|
ALH206K271C064
Cornell Dubilier Electronics Inc
|
$6.5373 | Yes | Active | 20 µF | 520 V | 14 A | 10 % | 6 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | 275 V | e3 | AEC-Q200; IEC61071 | 105 °C | -40 °C | 4 | PCB Mount | NO | Tin (Sn) | WIRE | 45 mm | 57.5 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | Cornell Dubilier | |||||
|
ALH206K251B104
Cornell Dubilier Electronics Inc
|
$6.8159 | Yes | Active | 20 µF | 475 V | 14 A | 10 % | 4.8 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | 250 V | e3 | AEC-Q200; IEC61071 | 105 °C | -40 °C | 4 | PCB Mount | NO | Tin (Sn) | WIRE | 45 mm | 42.5 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | Cornell Dubilier | |||||
|
ALH206K351C084
Cornell Dubilier Electronics Inc
|
$10.7592 | Yes | Active | 20 µF | 630 V | 14 A | 10 % | 5.9 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | 350 V | e3 | AEC-Q200; IEC61071 | 105 °C | -40 °C | 4 | PCB Mount | NO | Tin (Sn) | WIRE | 50 mm | 57.5 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | Cornell Dubilier | |||||
|
ALH209C
Frequency Electronics Inc
|
Check for Price | Obsolete | FREQUENCY ELECTRONICS INC | unknown | WIDE BAND LOW POWER | |||||||||||||||||||||||||||||
|
ALH208C
TRW Inc
|
Check for Price | Obsolete | TRW INC | unknown | WIDE BAND LOW POWER | |||||||||||||||||||||||||||||
|
ALH209C
TRW Inc
|
Check for Price | Obsolete | TRW INC | unknown | WIDE BAND LOW POWER | |||||||||||||||||||||||||||||
|
ALH208C
Frequency Electronics Inc
|
Check for Price | Obsolete | FREQUENCY ELECTRONICS INC | unknown | WIDE BAND LOW POWER |