Filter Your Search
1 - 3 of 3 results
|
ALC10C103EC063
KEMET Corporation
|
$12.1066 | Yes | Active | 10 mF | 63 V | 4.58 A | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.78 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 40 mm | 35 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | ||
|
ALC10C103DF063
KEMET Corporation
|
Check for Price | Yes | Active | 10 mF | 63 V | 4.85 A | 20 % | 64 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.78 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 35 mm | 50 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | ||
|
ALC10C103DC040
KEMET Corporation
|
Check for Price | Yes | Active | 10 mF | 40 V | 3.69 A | 20 % | 86 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.4 mA | IEC60384-4 | 85 °C | -40 °C | 2 | Snap-in | NO | SNAP-IN | 35 mm | 35 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET |