Filter Your Search
1 - 2 of 2 results
|
AL422B
Averlogic Technologies
|
Check for Price | No | Contact Manufacturer | 3.1457 Mbit | 8 | 384KX8 | 3.3 V | 15 ns | MEMORY CIRCUIT | ALSO OPERATES AT 4.5 TO 5.25 V SUPPLY | 1 | 384000 | 393.216 k | SYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.85 mm | 18.11 mm | 8.41 mm | AVERLOGIC TECHNOLOGIES CORP | SOP, SOP28,.4 | unknown | EAR99 | 8542.32.00.71 | ||
|
AL422B-PBF
Averlogic Technologies
|
Check for Price | Yes | Contact Manufacturer | 3.1457 Mbit | 8 | 384KX8 | 3.3 V | 15 ns | MEMORY CIRCUIT | ALSO OPERATES AT 4.5 TO 5.25 V SUPPLY | 1 | 384000 | 393.216 k | SYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.85 mm | 18.11 mm | 8.41 mm | AVERLOGIC TECHNOLOGIES CORP | 0.330 INCH, LEAD FREE, PLASTIC, MO-059, SOP-28 | unknown | EAR99 | 8542.32.00.71 |