Filter Your Search
1 - 3 of 3 results
|
AL0555-270-MTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 1 Ω | 20 % | NO | 2.52 MHz | 390 mA | 7.6 MHz | 55 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | 3.4 mm | 8.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
AL0555-270-MT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 1 Ω | 20 % | NO | 2.52 MHz | 390 mA | 7.6 MHz | 55 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | MATTE TIN/TIN LEAD | AXIAL | WIRE | 3.4 mm | 8.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
AL0555-270-MTQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 1 Ω | 20 % | NO | 2.52 MHz | 390 mA | 7.6 MHz | 55 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 3.4 mm | 8.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 |