Parametric results for: al0355-220-jt under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: al0355220jt
Select parts from the table below to compare.
Compare
Compare
AL0355-220-JTQ
RCD Components Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 22 µH 3.3 Ω 5 % NO 2.52 MHz 140 mA 10 MHz 50 RF INDUCTOR 1 NO e0 105 °C -25 °C 2 Axial TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL WIRE 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99 8504.50.80.00 3.7 Other: -25C to +105C 2024-01-23 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object]
AL0355-220-JTW
RCD Components Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 22 µH 3.3 Ω 5 % NO 2.52 MHz 140 mA 10 MHz 50 RF INDUCTOR 1 NO e3 105 °C -25 °C 2 Axial TUBULAR PACKAGE Matte Tin (Sn) AXIAL WIRE 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99 8504.50.80.00 3.7 Other: -25C to +105C 2022-06-10 DRC Conflict Free CMRT V6.31 [object Object] RoHS 2 (2015/863/EU) e
AL0355-220-JT
RCD Components Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 22 µH 3.3 Ω 5 % NO 2.52 MHz 140 mA 10 MHz 50 RF INDUCTOR 1 NO 105 °C -25 °C 2 Axial TUBULAR PACKAGE MATTE TIN/TIN LEAD AXIAL WIRE 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99 8504.50.80.00 3.7 Other: -25C to +105C 2018-01-15 DRC Conflict Free CMRT V6.31 [object Object]