Filter Your Search
1 - 3 of 3 results
|
AL03-1R8-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 770 mΩ | 5 % | NO | 7.96 MHz | 455 mA | 120 MHz | NON-MAGNETIC | 45 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
AL03-1R8-JB
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 770 mΩ | 5 % | NO | 7.96 MHz | 455 mA | 120 MHz | NON-MAGNETIC | 45 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | MATTE TIN/TIN LEAD | AXIAL | WIRE | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
AL03-1R8-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 770 mΩ | 5 % | NO | 7.96 MHz | 455 mA | 120 MHz | 45 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 |