Filter Your Search
1 - 10 of 650 results
|
FAL02TB330K
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 4.7 Ω | 10 % | NO | 2.52 MHz | 76 mA | 14 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
AL02TB1R8K
ABCO Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.8 µH | 1.1 Ω | 10 % | NO | 7.96 MHz | 240 mA | 60 MHz | 40 | POWER INDUCTOR | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 2.5 mm | 3.4 mm | ABCO ELECTRONICS CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||
|
LAL02TA121K
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 120 µH | 13 Ω | 10 % | NO | 796 kHz | 42 mA | 8 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
LAL02TB3R910%
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 µH | 10 % | NO | RF INDUCTOR | 1 | NO | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 2.3 mm | 3.4 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
LAL02TB180K
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 3.1 Ω | 10 % | NO | 2.52 MHz | 140 mA | 18 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | Cylindrical | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 2.3 mm | 3.4 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||
|
AL02TR1R5K
ABCO Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.5 µH | 1 Ω | 10 % | NO | 7.96 MHz | 250 mA | 80 MHz | 40 | POWER INDUCTOR | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 2.5 mm | 3.4 mm | ABCO ELECTRONICS CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||
|
AL02TR1R8J
ABCO Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.8 µH | 1.1 Ω | 5 % | NO | 7.96 MHz | 240 mA | 60 MHz | 40 | POWER INDUCTOR | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 2.5 mm | 3.4 mm | ABCO ELECTRONICS CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||
|
AL02TA470J
ABCO Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 47 µH | 5.8 Ω | 5 % | NO | 2.52 MHz | 70 mA | 12 MHz | 40 | POWER INDUCTOR | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 2.5 mm | 3.4 mm | ABCO ELECTRONICS CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||
|
FAL02TB100K
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 2.5 Ω | 10 % | NO | 7.96 MHz | 160 mA | 24 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
LAL02TB120M
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 12 Ω | 20 % | NO | 44 mA | FERRITE | FILTER CHOKE | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 2.3 mm | 3.4 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |