Filter Your Search
1 - 1 of 1 results
|
AK4520A-VF
Asahi Kasei Microsystems Corporation
|
Check for Price | No | No | Obsolete | 3 V | YES | ANALOG CIRCUIT | CMOS | IT CAN ALSO OPERATE WITH 4.5V TO 5V SUPPLY | 1 | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 9.8 mm | 1.45 mm | 5.6 mm | ASAHI KASEI MICRODEVICES CORP | SOIC | LSSOP, | 28 | unknown | 8542.39.00.01 |