Filter Your Search
1 - 10 of 23 results
|
AK27CX642-55
Asahi Kasei Microsystems Corporation
|
Check for Price | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 80 µA | CMOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ASAHI KASEI MICRODEVICES CORP | unknown | EAR99 | 8542.32.00.61 | |||||||||||||||||||||
|
AK27CX321-45
Asahi Kasei Microsystems Corporation
|
Check for Price | No | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 45 ns | UVPROM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 40 µA | CMOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ASAHI KASEI MICRODEVICES CORP | unknown | EAR99 | 8542.32.00.61 | |||||||||||||||||||||
|
AK27CX321-40
Asahi Kasei Microsystems Corporation
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 40 ns | UVPROM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 40 µA | CMOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ASAHI KASEI MICRODEVICES CORP | unknown | EAR99 | 8542.32.00.61 | DIP, DIP24,.6 | ||||||||||||||||||||
|
AK27CX642-45
Asahi Kasei Microsystems Corporation
|
Check for Price | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 80 µA | CMOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ASAHI KASEI MICRODEVICES CORP | unknown | EAR99 | 8542.32.00.61 | |||||||||||||||||||||
|
AK2702
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | 1 | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 1.7 mm | 10 mm | 10 mm | ASAHI KASEI MICRODEVICES CORP | unknown | 8542.39.00.01 | LQFP, | QFP | 44 | 4.5 V | 500 mV | ADC, DELTA-SIGMA | 2 | 16 | 2'S COMPLEMENT BINARY | PARALLEL, WORD | 625 kHz | SAMPLE | 5 V | |||||||||||||||||||||||
|
AK27CX162-45
Asahi Kasei Microsystems Corporation
|
Check for Price | No | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 40 µA | CMOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ASAHI KASEI MICRODEVICES CORP | unknown | EAR99 | 8542.32.00.61 | |||||||||||||||||||||
|
AK27CX322-40
Asahi Kasei Microsystems Corporation
|
Check for Price | No | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 40 ns | UVPROM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 40 µA | CMOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ASAHI KASEI MICRODEVICES CORP | unknown | EAR99 | 8542.32.00.61 | |||||||||||||||||||||
|
AK27CX642-40
Asahi Kasei Microsystems Corporation
|
Check for Price | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 40 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 80 µA | CMOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ASAHI KASEI MICRODEVICES CORP | unknown | EAR99 | 8542.32.00.61 | |||||||||||||||||||||
|
AK2701
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | 1 | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 1.7 mm | 10 mm | 10 mm | ASAHI KASEI MICRODEVICES CORP | unknown | 8542.39.00.01 | LQFP, | QFP | 44 | 4.5 V | 500 mV | ADC, DELTA-SIGMA | 2 | 16 | 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1.2 MHz | SAMPLE | 5 V | |||||||||||||||||||||||
|
AK2711
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | 1 | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 1.7 mm | 10 mm | 10 mm | ASAHI KASEI MICRODEVICES CORP | unknown | 8542.39.00.01 | LQFP, | QFP | 44 | D/A CONVERTER | 16 | 5 V | 2'S COMPLEMENT | PARALLEL, WORD |