Filter Your Search
1 - 1 of 1 results
|
AJT13L8864-014
METZ CONNECT USA
|
Check for Price | Yes | Obsolete | 48 | 2.032 mm | 50 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | RJ CONNECTOR | 6 PORTS, 8 POSITIONS EACH | 1000VAC V | NO | 22.24 N | 500 MΩ | 6 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | MOUNTING FLANGE | GENERAL PURPOSE | STAGGERED | 50u inch | NICKEL | SOLDER | 0.516 inch | 0.618 inch | 3.756 inch | 0.105 inch | METZ CONNECT USA INC | compliant | EAR99 | 8536.69.40.30 |