Filter Your Search
1 - 3 of 3 results
|
AISC-1008-2R2J-T
Abracon Corporation
|
$0.1847 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 2.8 Ω | 5 % | YES | 7.9 MHz | 280 mA | 100 MHz | Ceramic | 28 | 1111 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | ABRACON LLC | 1111 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||
|
AISC-1008-2R2-J-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 2.8 Ω | 5 % | YES | 50 MHz | 280 mA | 120 MHz | FERRITE | 28 | 1111 | AISC-1008 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50 MHZ | e2 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN NICKEL | DUAL ENDED | WRAPAROUND | ABRACON CORP | 1111 | compliant | |||||||||||
|
AISC-1008-2R2JT
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 2.8 Ω | 5 % | YES | 50 MHz | 280 mA | 120 MHz | FERRITE | 28 | 1111 | AISC-1008 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN NICKEL | DUAL ENDED | WRAPAROUND | ABRACON CORP | 1111 | compliant |