Filter Your Search
1 - 1 of 1 results
|
AISC-0805-R10K-S-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 460 mΩ | 0.3 % | YES | 150 MHz | 400 mA | 1.2 GHz | CERAMIC | 60 | 0805 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE : 0.3 NANO HENRY | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | ABRACON CORP | unknown | EAR99 | 8504.50.80.00 |