Parametric results for: aisc-0402-12ng-t under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: aisc040212ngt
Select parts from the table below to compare.
Compare
Compare
AISC-0402-12N-G-T
Abracon Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 12 nH 120 mΩ 2 % YES 250 MHz 640 mA 3.6 GHz CERAMIC 26 0503 RF INDUCTOR 1 NO e4 125 °C -40 °C Wirewound 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 660 µm 1.19 mm 640 µm ABRACON LLC 0503 compliant EAR99 8504.50.80.00
AISC-0402-12NG-T
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 12 nH 120 mΩ 2 % YES 250 MHz 640 mA 3.6 GHz CERAMIC 26 0503 RF INDUCTOR 1 NO e4 125 °C -40 °C Wirewound 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 660 µm 1.19 mm 640 µm ABRACON LLC 0503 compliant ABRACON
AISC-0402-12NGT
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 12 nH 120 mΩ 2 % YES 250 MHz 640 mA 3.6 GHz CERAMIC 26 0402 AISC-0402-12N RF INDUCTOR 1 NO 125 °C -25 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND ABRACON CORP 0402 compliant