Filter Your Search
1 - 10 of 578 results
|
AISC-0402-2N0-J-T
Abracon Corporation
|
$0.1850 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 nH | 70 mΩ | 5 % | YES | 250 MHz | 1.04 A | 11.1 GHz | CERAMIC | 16 | 0402 | AISC-0402-2N0 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON CORP | 0402 | compliant | |||||||||||||
|
AISC-0402-3N3-J-T
Abracon Corporation
|
$0.1850 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 66 mΩ | 5 % | YES | 250 MHz | 840 mA | 7 GHz | CERAMIC | 20 | 0402 | AISC-0402-3N3 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON CORP | 0402 | compliant | |||||||||||||
|
AISC-0402-4N7-J-T
Abracon Corporation
|
$0.1850 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 nH | 130 mΩ | 5 % | YES | 250 MHz | 700 mA | 4.775 GHz | CERAMIC | 20 | 0402 | AISC-0402-4N7 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON CORP | 0402 | compliant | ||||||||||||||
|
AISC-0402-36N-J-T
Abracon Corporation
|
$0.1850 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 36 nH | 400 mΩ | 5 % | YES | 250 MHz | 320 mA | 2.32 GHz | CERAMIC | 26 | 0402 | AISC-0402-36N | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON CORP | 0402 | compliant | ABRACON | ||||||||||||
|
AISC-0402-8N2G-T
Abracon Corporation
|
$0.2138 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 nH | 100 mΩ | 2 % | YES | 250 MHz | 680 mA | 4.4 GHz | CERAMIC | 25 | 0503 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 640 µm | ABRACON LLC | 0503 | compliant | ABRACON | |||||
|
AISC-0402-7N5-J-T
Abracon Corporation
|
$51.1172 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.5 nH | 100 mΩ | 5 % | YES | 250 MHz | 680 mA | 5.8 GHz | CERAMIC | 25 | 0402 | AISC-0402-7N5 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON CORP | 0402 | compliant | |||||||||||||
|
AISC-0402-30NJ-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 30 nH | 300 mΩ | 5 % | YES | 250 MHz | 400 mA | 2.35 GHz | CERAMIC | 25 | 0503 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 640 µm | ABRACON LLC | 0503 | compliant | |||||||
|
AISC-0402-1N2S-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 nH | 60 mΩ | 25 % | YES | 250 MHz | 1.3 A | 12 GHz | CERAMIC | 13 | 0503 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 640 µm | ABRACON LLC | 0503 | compliant | EAR99 | 8504.50.80.00 | ||||
|
AISC-0402HP-27NK-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 220 mΩ | 10 % | YES | 250 MHz | 600 mA | 3.2 GHz | Ceramic | 26 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 550 µm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||||||
|
AISC-0402HP-4N7K-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 nH | 75 mΩ | 10 % | YES | 250 MHz | 1.4 A | 6.85 GHz | Ceramic | 20 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 550 µm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 |