Filter Your Search
1 - 1 of 1 results
|
AIRD-110A-4R7K-20
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 4 mΩ | 10 % | NO | 10 kHz | 20 A | DC-DC CONVERTER | 1 | NO | 125 °C | -40 °C | Wirewound | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1.73 mm | 10.7 mm | 13.5 mm | 30.5 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 |