Filter Your Search
1 - 1 of 1 results
|
AIML-1206HC-1R5M-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 120 mΩ | 20 % | YES | 1 MHz | 1.5 A | 75 MHz | Ferrite | 1206 | HIGH CURRENT INDUCTOR | 1 | YES | DCR IS MEASERED AT 30 % TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON |