Filter Your Search
1 - 10 of 219 results
|
AIML-1206-1R0K-T
Abracon Corporation
|
$0.2526 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 400 mΩ | 10 % | YES | 100 mA | 90 MHz | Ferrite | 50 | 1206 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | ABRACON LLC | 1206 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||
|
AIML-1206-181K-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 3.8 Ω | 10 % | YES | 400 kHz | 2 mA | 5 MHz | FERRITE | 30 | 1206 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | ABRACON LLC | 1206 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
AIML-12062R2K
Shinhom Electronic Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.2 µH | 600 mΩ | 10 % | 50 mA | 50 MHz | AMORPHOUS MAGNETIC | 45 | 1206 | 85 °C | -25 °C | SMT | TR | 1.27 mm | 3.2 mm | 1.6 mm | SHINHOM ELECTRONIC CO LTD | 1206 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
AIML-1206-100J-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 800 mΩ | 5 % | YES | 25 mA | 28 MHz | Ferrite | 55 | 1206 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | ABRACON LLC | 1206 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
AIML-1206-R22-K-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 400 mΩ | 10 % | YES | 25 MHz | 250 mA | 170 MHz | FERRITE | 20 | AIML-1206 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON CORP | compliant | ||||||||||||||||
|
AIML-1206-181J-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 4 Ω | 5 % | 2 mA | 6 MHz | Ferrite | 30 | 1206 | e3 | 125 °C | -55 °C | Chip | SMT | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | ABRACON LLC | 1206 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
AIML-1206-101K
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 3.8 Ω | 10 % | YES | 1 MHz | 4 mA | 8 MHz | FERRITE | 40 | 1206 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 125 °C | -40 °C | Chip | 2 | SMT | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | ABRACON LLC | 1206 | compliant | EAR99 | 8504.50.80.00 | |||||
|
AIML-1206-1R2J-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 400 mΩ | 5 % | YES | 100 mA | 80 MHz | Ferrite | 50 | 1206 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | ABRACON LLC | 1206 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
AIML-1206-3R3K
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 700 mΩ | 10 % | YES | 10 MHz | 50 mA | 41 MHz | FERRITE | 45 | 1206 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 125 °C | -40 °C | Chip | 2 | SMT | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | ABRACON LLC | 1206 | compliant | EAR99 | 8504.50.80.00 | |||||
|
AIML-1206R18K
Shinhom Electronic Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 180 nH | 400 mΩ | 10 % | 250 mA | 185 MHz | AMORPHOUS MAGNETIC | 20 | 1206 | 85 °C | -25 °C | SMT | TR | 1.27 mm | 3.2 mm | 1.6 mm | SHINHOM ELECTRONIC CO LTD | 1206 | unknown | EAR99 | 8504.50.80.00 |