Filter Your Search
1 - 1 of 1 results
|
AIML-0805HC-4R7M-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 250 mΩ | 20 % | YES | 1 MHz | 1 A | 35 MHz | Ferrite | 0805 | DC-DC CONVERTER | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | ABRACON LLC | 0805 | compliant | EAR99 | 8504.50.80.00 | ABRACON |