Filter Your Search
1 - 2 of 2 results
|
AIML-1206-R27-K-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 500 mΩ | 10 % | YES | 25 MHz | 250 mA | 150 MHz | FERRITE | 20 | AIML-1206 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON CORP | compliant | |||||||||||||||
|
AIML-1206-R27K-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 400 mΩ | 10 % | YES | 250 mA | 180 MHz | Ferrite | 30 | 1206 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | ABRACON LLC | compliant | 1206 | EAR99 | 8504.50.80.00 | ABRACON |