Filter Your Search
1 - 10 of 103 results
|
AICC-00-820J-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 11 Ω | 5 % | NO | 2.52 MHz | 46 mA | 9.5 MHz | FERRITE | 40 | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||
|
AICC-00-4R7K
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.7 Ω | 10 % | NO | 7.96 MHz | 190 mA | 32 MHz | 40 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||
|
AICC-00-100J-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 2.5 Ω | 5 % | NO | 7.96 MHz | 160 mA | 24 MHz | FERRITE | 40 | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||
|
AICC-00-270J
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 4.3 Ω | 5 % | NO | 2.52 MHz | 80 mA | 16 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||
|
AICC-00-820J
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 11 Ω | 5 % | NO | 2.52 MHz | 46 mA | 9.5 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||
|
AICC-00-220J-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 3.4 Ω | 5 % | NO | 2.52 MHz | 130 mA | 17 MHz | FERRITE | 40 | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||
|
AICC-00-390J-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 5.2 Ω | 5 % | NO | 2.52 MHz | 74 mA | 13 MHz | FERRITE | 40 | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||
|
AICC-00-1R8K
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 1.1 Ω | 10 % | NO | 7.96 MHz | 240 mA | 60 MHz | 40 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||
|
AICC-00-470J-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 5.8 Ω | 5 % | NO | 2.52 MHz | 70 mA | 12 MHz | FERRITE | 40 | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||
|
AICC-00-120J-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 2.5 Ω | 5 % | NO | 2.52 MHz | 150 mA | 22 MHz | FERRITE | 40 | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 |