Filter Your Search
1 - 10 of 15 results
|
AIC1739-30CXTR
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 3 V | 540 mV | 300 mA | 1 | YES | FIXED | 12 V | 0.01 % | 0.025 % | CMOS | 2 % | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | TR | YES | Tin/Lead (Sn/Pb) | ANALOG INTEGRATIONS CORP | , TO-243 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AIC1739-30PZTTR
Analog Integrations Corporation
|
Check for Price | Yes | Contact Manufacturer | 3 V | 540 mV | 300 mA | 1 | NO | FIXED | 12 V | 0.01 % | 0.025 % | CMOS | 2 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | TR | NO | 1.27 mm | SINGLE | ANALOG INTEGRATIONS CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AIC1739-30PZLTR
Analog Integrations Corporation
|
Check for Price | Yes | Contact Manufacturer | 3 V | 540 mV | 300 mA | 1 | NO | FIXED | 12 V | 0.01 % | 0.025 % | CMOS | 2 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | TR | NO | 1.27 mm | SINGLE | ANALOG INTEGRATIONS CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AIC1739-30PZTTB
Analog Integrations Corporation
|
Check for Price | Yes | Contact Manufacturer | 3 V | 540 mV | 300 mA | 1 | NO | FIXED | 12 V | 0.01 % | 0.025 % | CMOS | 2 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | TUBE | NO | 1.27 mm | SINGLE | ANALOG INTEGRATIONS CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AIC1739-30CZTTR
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 3 V | 540 mV | 300 mA | 1 | NO | FIXED | 12 V | 0.01 % | 0.025 % | CMOS | 2 % | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | TR | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | ANALOG INTEGRATIONS CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | ||||
|
AIC1739-30PXTB
Analog Integrations Corporation
|
Check for Price | Yes | Contact Manufacturer | 3 V | 540 mV | 300 mA | 1 | YES | FIXED | 12 V | 0.01 % | 0.025 % | CMOS | 2 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | TUBE | YES | ANALOG INTEGRATIONS CORP | , TO-243 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
AIC1739-30CZTBG
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 3 V | 540 mV | 300 mA | 1 | NO | FIXED | 12 V | 0.01 % | 0.025 % | CMOS | 2 % | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | ANALOG INTEGRATIONS CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | |||||
|
AIC1739-30CZLTR
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 3 V | 540 mV | 300 mA | 1 | NO | FIXED | 12 V | 0.01 % | 0.025 % | CMOS | 2 % | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | TR | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | ANALOG INTEGRATIONS CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | ||||
|
AIC1739-30CXTB
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 3 V | 540 mV | 300 mA | 1 | YES | FIXED | 12 V | 0.01 % | 0.025 % | CMOS | 2 % | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | TUBE | YES | Tin/Lead (Sn/Pb) | ANALOG INTEGRATIONS CORP | , TO-243 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AIC1739-30CXBG
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 3 V | 540 mV | 300 mA | 1 | YES | FIXED | 12 V | 0.01 % | 0.025 % | CMOS | 2 % | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | Tin/Lead (Sn/Pb) | ANALOG INTEGRATIONS CORP | , TO-243 | compliant | EAR99 | 8542.39.00.01 |