Filter Your Search
1 - 2 of 2 results
|
AIC1737-30CXTR
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 3 V | 540 mV | 300 mA | 1 | YES | FIXED | 12 V | 0.01 % | 0.025 % | CMOS | 2 % | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | TR | YES | Tin/Lead (Sn/Pb) | ANALOG INTEGRATIONS CORP | , TO-243 | compliant | EAR99 | 8542.39.00.01 | ||
|
AIC1737-30CXTB
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 3 V | 540 mV | 300 mA | 1 | YES | FIXED | 12 V | 0.01 % | 0.025 % | CMOS | 2 % | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | TUBE | YES | Tin/Lead (Sn/Pb) | ANALOG INTEGRATIONS CORP | , TO-243 | compliant | EAR99 | 8542.39.00.01 |