Filter Your Search
1 - 3 of 3 results
|
AIC1680P-20CUBG
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 2 V | 1.5 V | 10 V | 4.8 µA | +2V | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ANALOG INTEGRATIONS CORP | LSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | ||
|
AIC1680P-20CUTR
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 2 V | 1.5 V | 10 V | 4.8 µA | +2V | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ANALOG INTEGRATIONS CORP | LSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | ||
|
AIC1680P-20CUTB
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 2 V | 1.5 V | 10 V | 4.8 µA | +2V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | ANALOG INTEGRATIONS CORP | , TO-236 | compliant | EAR99 | 8542.39.00.01 |