Filter Your Search
1 - 10 of 153 results
|
AIC1086-50PTTR
Analog Integrations Corporation
|
Check for Price | Yes | Contact Manufacturer | 5 V | 1.3 V | 1.5 A | 1 | NO | FIXED | 7 V | 0.01 % | 0.02 % | BIPOLAR | 1 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | TR | NO | 2.54 mm | SINGLE | ANALOG INTEGRATIONS CORP | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | ||||
|
AIC1086-33GYTB
Analog Integrations Corporation
|
Check for Price | Contact Manufacturer | ANALOG INTEGRATIONS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
AIC1086-28CETR
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 2.85 V | 1.3 V | 1.5 A | 1 | YES | FIXED | 7 V | 0.0057 % | 0.0114 % | BIPOLAR | 1.05 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | TR | YES | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | ANALOG INTEGRATIONS CORP | , SMSIP3H,.38,90TB | compliant | EAR99 | 8542.39.00.01 | ||
|
AIC1086-50CMTB
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 5 V | 1.3 V | 1.5 A | 1 | YES | FIXED | 7 V | 0.01 % | 0.02 % | BIPOLAR | 1 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | TUBE | YES | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | ANALOG INTEGRATIONS CORP | , SMSIP3H,.55TB | compliant | EAR99 | 8542.39.00.01 | ||
|
AIC1086-25PYTB
Analog Integrations Corporation
|
Check for Price | Yes | Contact Manufacturer | 2.5 V | 1.3 V | 1.5 A | 1 | YES | FIXED | 7 V | 0.005 % | 0.01 % | BIPOLAR | 1.2 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOT-223 | TUBE | YES | ANALOG INTEGRATIONS CORP | , SOT-223 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AIC1086-50PTTB
Analog Integrations Corporation
|
Check for Price | Yes | Contact Manufacturer | 5 V | 1.3 V | 1.5 A | 1 | NO | FIXED | 7 V | 0.01 % | 0.02 % | BIPOLAR | 1 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | TUBE | NO | 2.54 mm | SINGLE | ANALOG INTEGRATIONS CORP | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | ||||
|
AIC1086-25PMTR
Analog Integrations Corporation
|
Check for Price | Yes | Contact Manufacturer | 2.5 V | 1.3 V | 1.5 A | 1 | YES | FIXED | 7 V | 0.005 % | 0.01 % | BIPOLAR | 1.2 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | TR | YES | 2.54 mm | SINGLE | ANALOG INTEGRATIONS CORP | , SMSIP3H,.55TB | compliant | EAR99 | 8542.39.00.01 | ||||
|
AIC1086-18GETB
Analog Integrations Corporation
|
Check for Price | Contact Manufacturer | ANALOG INTEGRATIONS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
AIC1086-28GTTR
Analog Integrations Corporation
|
Check for Price | Contact Manufacturer | ANALOG INTEGRATIONS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
AIC1086-33PYTR
Analog Integrations Corporation
|
Check for Price | Yes | Contact Manufacturer | 3.3 V | 1.3 V | 1.5 A | 1 | YES | FIXED | 7 V | 0.0066 % | 0.0132 % | BIPOLAR | 0.9 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | ANALOG INTEGRATIONS CORP | , SOT-223 | compliant | EAR99 | 8542.39.00.01 |