Filter Your Search
1 - 10 of 12 results
|
FAI3D-10
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 10 ns | 1 | NO | DIP | 10 pF | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 95 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 3 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | RHOMBUS INDUSTRIES INC | DIP | DIP-14/8 | 14/8 | unknown | 8542.39.00.01 | ||||
|
FAI3D-10J
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 10 ns | 3 | YES | SOJ | 10 pF | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 95 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-J8 | Not Qualified | 70 °C | 1 | 8 | UNSPECIFIED | SMDIP8,.3 | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 6.73 mm | RHOMBUS INDUSTRIES INC | SOIC | SMD-14/8 | 14/8 | unknown | 8542.39.00.01 | ||||
|
AI3D-10
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 10 ns | 3 | NO | DIP | 10 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 120 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | RHOMBUS INDUSTRIES INC | DIP | DIP-14/8 | 14/8 | unknown | 8542.39.00.01 | ||||
|
AI3D-100G
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 100 ns | 3 | YES | SOP | 10 pF | TTL | ACTIVE DELAY LINE | TTL | INPUT RISE TIME 3NS; MAX RISE TIME CAPTURED | TRUE | 120 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 6.35 mm | RHOMBUS INDUSTRIES INC | SOIC | GULLWING, MODULE, SMD-14/8 | 8 | unknown | 8542.39.00.01 | |||||
|
AI3D-10J
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 10 ns | 3 | YES | SOJ | 10 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 120 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-J8 | Not Qualified | 70 °C | 1 | 8 | PLASTIC/EPOXY | SMDIP8,.3 | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 6.73 mm | RHOMBUS INDUSTRIES INC | SOIC | SOJ, | 8 | unknown | 8542.39.00.01 | ||||
|
AI3D-100
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 100 ns | 3 | NO | DIP | 10 pF | TTL | ACTIVE DELAY LINE | TTL | INPUT RISE TIME 3NS; MAX RISE TIME CAPTURED | TRUE | 120 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 19.43 mm | RHOMBUS INDUSTRIES INC | DIP | MODULE, DIP-14/8 | 14/8 | unknown | 8542.39.00.01 | |||
|
FAI3D-10G
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 10 ns | 1 | YES | SOP | 10 pF | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 95 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 3 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 6.35 mm | RHOMBUS INDUSTRIES INC | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | |||||
|
FAI3D-100J
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 100 ns | 3 | YES | SOJ | 10 pF | F | ACTIVE DELAY LINE | TTL | INPUT RISE TIME 3NS; MAX RISE TIME CAPTURED | TRUE | 95 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-J8 | Not Qualified | 70 °C | 1 | 8 | PLASTIC/EPOXY | SMDIP8,.3 | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 6.73 mm | RHOMBUS INDUSTRIES INC | SOIC | J LEAD, MODULE, SMD-14/8 | 8 | unknown | 8542.39.00.01 | ||||
|
AI3D-100J
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 100 ns | 3 | YES | SOJ | 10 pF | TTL | ACTIVE DELAY LINE | TTL | INPUT RISE TIME 3NS; MAX RISE TIME CAPTURED | TRUE | 120 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-J8 | Not Qualified | 70 °C | 1 | 8 | PLASTIC/EPOXY | SMDIP8,.3 | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 6.73 mm | RHOMBUS INDUSTRIES INC | SOIC | SOJ, | 8 | unknown | 8542.39.00.01 | ||||
|
FAI3D-100
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 100 ns | 3 | NO | DIP | 10 pF | F | ACTIVE DELAY LINE | TTL | INPUT RISE TIME 3NS; MAX RISE TIME CAPTURED | TRUE | 95 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 19.43 mm | RHOMBUS INDUSTRIES INC | DIP | MODULE, DIP-14/8 | 14/8 | unknown | 8542.39.00.01 |