Filter Your Search
1 - 10 of 241,616 results
|
D50AH2R4Z1SE
Knowles Capacitors
|
Check for Price | Yes | Active | 2.4 pF | 100 V | 80 % | 0605 | AH | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | YES | FLAT | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | ||||
|
D90AH3R0D1LYD
Knowles Capacitors
|
Check for Price | Yes | Active | 3 pF | 100 V | 16.6667 % | 1009 | AH | 16.6667 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||||
|
D12AHR08J5TA
Knowles Capacitors
|
Check for Price | Yes | Active | 0.08 pF | 50 V | 5 % | 0101 | AH | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D15AHR09K1MYT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.09 pF | 100 V | 10 % | 0201 | AH | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) | ONE SURFACE | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||
|
D20AHR35F5PAE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.35 pF | 50 V | 1 % | 0202 | AH | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | ONE SURFACE | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||||
|
D20AHR35Z5TD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.35 pF | 50 V | 80 % | 0202 | AH | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||
|
D25AHR45J5PX
Knowles Capacitors
|
Check for Price | Yes | Active | 0.45 pF | 50 V | 5 % | 0302 | AH | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||
|
D25AHR65B5MA
Knowles Capacitors
|
Check for Price | Yes | Active | 0.65 pF | 50 V | 15.3846 % | 0302 | AH | 15.3846 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||
|
D25AHR65J5MD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.65 pF | 50 V | 5 % | 0302 | AH | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||
|
D30AHR65G5MD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.65 pF | 50 V | 2 % | 0303 | AH | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 |