Filter Your Search
1 - 6 of 6 results
|
AHR1000B10
LEM Holdings SSA
|
Check for Price | Yes | Active | LEM INTERNATIONAL SA | compliant | CURRENT SENSOR | |||||||||||||||||||||||||||||
|
AHR1000S
TE Connectivity
|
Check for Price | Obsolete | 5.3 W | PTC THERMISTOR | AHR | 0.0051-0.0105 OHMS AT 25 DEG CEL | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | 2 | RECTANGULAR PACKAGE | TIN LEAD | RADIAL | WIRE | TE CONNECTIVITY LTD | unknown | , | EAR99 | 8533.40.80.70 | |||||||||||||||
|
AHR1000-AP
TE Connectivity
|
Check for Price | Obsolete | 5.1 mΩ | 5.3 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.0051-0.0105 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e0 | 125 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | TIN LEAD | RADIAL | WIRE | TE CONNECTIVITY LTD | unknown | RADIAL LEADED | EAR99 | 8533.40.80.70 | |||||||||||||
|
AHR1000B420
LEM Holdings SSA
|
Check for Price | Yes | Active | IP20 | PANEL MOUNT | NO | 70 °C | -40 °C | LEM INTERNATIONAL SA | compliant | CURRENT SENSOR | 25 mm | 86 mm | 4-20mA | CURRENT OUTPUT | RECTANGULAR | 52.5 V | 19 V | |||||||||||||||||
|
AHR1000-2
TE Connectivity
|
Check for Price | Transferred | 5.1 mΩ | 5.3 W | PTC THERMISTOR | AHR | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | RAYCHEM CORP | unknown | RADIAL LEADED | EAR99 | 8533.40.80.70 | |||||||||||||||
|
AHR1000
TE Connectivity
|
Check for Price | Transferred | 5.1 mΩ | 5.3 W | PTC THERMISTOR | AHR | MENTIONED VALUE IS MIN RESISTANCE AT 25 DEG | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN LEAD | RADIAL | WIRE | RAYCHEM CORP | unknown | RADIAL LEADED | EAR99 | 8533.40.80.70 |