Filter Your Search
1 - 1 of 1 results
|
AHK114Y2
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 15 A | 250 V | 125 V | 15 A | 200000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | WITH CR CIRCUIT | 240 V | 15A@250VAC | 15A@125VDC | 25 ms | 25 ms | TUV; UL | -50 °C | 70 °C | AC/DC | SOCKET MOUNT | BOX | NO | SNAP ON | 20.8 mm | 35.4 mm | 27.2 mm | 27.2mm x 20.8mm x 35.4mm | PANASONIC CORP | CADMIUM FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.75 |