Filter Your Search
1 - 10 of 14 results
|
AHA10AFB-2R32
YAGEO Corporation
|
Check for Price | Yes | Active | 2.32 Ω | 1 % | 10 W | 7579 | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6 mm | 10 mm | 19 mm | 20 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||
|
AHA10AFB-2R8
YAGEO Corporation
|
Check for Price | Yes | Active | 2.8 Ω | 1 % | 10 W | 7579 | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6 mm | 10 mm | 19 mm | 20 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||
|
AHA10AFB-2R49
YAGEO Corporation
|
Check for Price | Yes | Active | 2.49 Ω | 1 % | 10 W | 7579 | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6 mm | 10 mm | 19 mm | 20 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||
|
AHA10AFB-2R05
YAGEO Corporation
|
Check for Price | Yes | Active | 2.05 Ω | 1 % | 10 W | 7579 | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6 mm | 10 mm | 19 mm | 20 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||
|
AHA10AFB-2R21
YAGEO Corporation
|
Check for Price | Yes | Active | 2.21 Ω | 1 % | 10 W | 7579 | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6 mm | 10 mm | 19 mm | 20 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||
|
AHA10AFB-2R67
YAGEO Corporation
|
Check for Price | Yes | Active | 2.67 Ω | 1 % | 10 W | 7579 | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6 mm | 10 mm | 19 mm | 20 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||
|
AHA10AFB-2R43
YAGEO Corporation
|
Check for Price | Yes | Active | 2.43 Ω | 1 % | 10 W | 7579 | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6 mm | 10 mm | 19 mm | 20 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||
|
AHA10AFB-2R1
YAGEO Corporation
|
Check for Price | Yes | Active | 2.1 Ω | 1 % | 10 W | 7579 | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6 mm | 10 mm | 19 mm | 20 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||
|
AHA10AFB-2R55
YAGEO Corporation
|
Check for Price | Yes | Active | 2.55 Ω | 1 % | 10 W | 7579 | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6 mm | 10 mm | 19 mm | 20 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||
|
AHA10AFB-2R61
YAGEO Corporation
|
Check for Price | Yes | Active | 2.61 Ω | 1 % | 10 W | 7579 | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6 mm | 10 mm | 19 mm | 20 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |