Filter Your Search
1 - 10 of 59 results
|
AH30039R20FE66NI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 39.2 Ω | 1 % | 300 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE: 2500V, FREE AIR POWER: 75W | 25 °C | NO | 2.5 kV | 250 °C | -25 °C | Molded | 2 | BULK | BINDING POST | 45 mm | 130 mm | 73 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||
|
AH3002R400JE66
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.4 Ω | 5 % | 300 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500, FREE AIR POWER: 75W | 25 °C | NO | 2.5 kV | 250 °C | -25 °C | Rectangular | 2 | Bulk | BINDING POST | 45 mm | 130 mm | 73 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||
|
AH300562R0FE66
Vishay Intertechnologies
|
Check for Price | Yes | Active | 562 Ω | 1 % | 300 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE: 2500V, FREE AIR POWER: 75W | 25 °C | NO | 2.5 kV | 250 °C | -25 °C | Molded | 2 | BULK | BINDING POST | 45 mm | 130 mm | 73 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||
|
AH3004R700KE66
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.7 Ω | 10 % | 300 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500, FREE AIR POWER: 75W | 25 °C | NO | 2.5 kV | 250 °C | -25 °C | Rectangular | 2 | Bulk | BINDING POST | 45 mm | 130 mm | 73 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||
|
AH30044R20FE66NI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 44.2 Ω | 1 % | 300 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE: 2500V, FREE AIR POWER: 75W | 25 °C | NO | 2.5 kV | 250 °C | -25 °C | Molded | 2 | BULK | BINDING POST | 45 mm | 130 mm | 73 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||
|
AH3001R000KE66
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 Ω | 10 % | 300 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500, FREE AIR POWER: 75W | 25 °C | NO | 2.5 kV | 250 °C | -25 °C | Rectangular | 2 | Bulk | BINDING POST | 45 mm | 130 mm | 73 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||
|
AH30039R20FE66
Vishay Intertechnologies
|
Check for Price | Yes | Active | 39.2 Ω | 1 % | 300 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE: 2500V, FREE AIR POWER: 75W | 25 °C | NO | 2.5 kV | 250 °C | -25 °C | Molded | 2 | BULK | BINDING POST | 45 mm | 130 mm | 73 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||
|
AH3001R000JE66
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 Ω | 5 % | 300 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500, FREE AIR POWER: 75W | 25 °C | NO | 2.5 kV | 250 °C | -25 °C | Rectangular | 2 | Bulk | BINDING POST | 45 mm | 130 mm | 73 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||
|
AH300294R0FE66NI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 294 Ω | 1 % | 300 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE: 2500V, FREE AIR POWER: 75W | 25 °C | NO | 2.5 kV | 250 °C | -25 °C | Molded | 2 | BULK | BINDING POST | 45 mm | 130 mm | 73 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||
|
AH30021R50FE66NI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 21.5 Ω | 1 % | 300 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE: 2500V, FREE AIR POWER: 75W | 25 °C | NO | 2.5 kV | 250 °C | -25 °C | Molded | 2 | BULK | BINDING POST | 45 mm | 130 mm | 73 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 |