Filter Your Search
1 - 10 of 60 results
|
AH280-SL-A
Diodes Incorporated
|
Check for Price | Yes | Active | YES | 6 mT | -6 mT | 20 mA | COMPLEMENTARY | OPEN-COLLECTOR | 85 °C | -20 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | DIODES INC | SOP8,.25 | compliant | EAR99 | |||||||||||||||||||||||||
|
AH280-SPL-A
Diodes Incorporated
|
Check for Price | Yes | Active | YES | 6 mT | -6 mT | 20 mA | COMPLEMENTARY | OPEN-COLLECTOR | 85 °C | -20 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | DIODES INC | SOP8,.25 | compliant | EAR99 | |||||||||||||||||||||||||
|
AH280-S-A
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | YES | 12 V | BRUSHLESS DC MOTOR CONTROLLER | 1 | 800 µA | 20 V | 3.5 V | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.05 mm | 1.75 mm | 3.9 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOP, | unknown | EAR99 | SOIC | 8 | 8542.39.00.01 | |||||||||||||
|
AH280-P-B
Anachip Corporation
|
Check for Price | No | Transferred | NO | 8 mT | -8 mT | 20 mA | COMPLEMENTARY | OPEN-COLLECTOR | e0 | 85 °C | -20 °C | THROUGH HOLE MOUNT | 5 | PLASTIC/EPOXY | SIP5,.02,37 | Tin/Lead (Sn/Pb) | ANACHIP CORP | SIP5,.02,37 | unknown | |||||||||||||||||||||||||
|
AH280-SLA-B
Diodes Incorporated
|
Check for Price | Yes | Active | YES | 8 mT | -8 mT | 20 mA | COMPLEMENTARY | OPEN-COLLECTOR | 85 °C | -20 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | DIODES INC | SOP8,.25 | compliant | EAR99 | |||||||||||||||||||||||||
|
AH280-SPLA-A
Anachip Corporation
|
Check for Price | Yes | Transferred | YES | 6 mT | -6 mT | 20 mA | COMPLEMENTARY | OPEN-COLLECTOR | 85 °C | -20 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | ANACHIP CORP | SOP8,.25 | unknown | ||||||||||||||||||||||||||
|
AH280-SPL-B
Diodes Incorporated
|
Check for Price | Yes | Active | YES | 8 mT | -8 mT | 20 mA | COMPLEMENTARY | OPEN-COLLECTOR | 85 °C | -20 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | DIODES INC | SOP8,.25 | compliant | EAR99 | |||||||||||||||||||||||||
|
AH280-SPA-A
Anachip Corporation
|
Check for Price | No | Transferred | YES | 6 mT | -6 mT | 20 mA | COMPLEMENTARY | OPEN-COLLECTOR | e0 | 85 °C | -20 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Tin/Lead (Sn/Pb) | ANACHIP CORP | SOP8,.25 | unknown | ||||||||||||||||||||||||
|
AH280-SLA-B
Anachip Corporation
|
Check for Price | Yes | Transferred | YES | 8 mT | -8 mT | 20 mA | COMPLEMENTARY | OPEN-COLLECTOR | 85 °C | -20 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | ANACHIP CORP | SOP8,.25 | unknown | ||||||||||||||||||||||||||
|
AH280-SPL-A
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | YES | 12 V | BRUSHLESS DC MOTOR CONTROLLER | 1 | 800 µA | 20 V | 3.5 V | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 5.05 mm | 1.75 mm | 3.9 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | HSOP, | unknown | EAR99 | SOIC | 8 | 8542.39.00.01 |