Filter Your Search
1 - 6 of 6 results
|
AH002R2-12
Alpha Industries
|
Check for Price | Transferred | 50 Ω | 33.01 dBm | 0.8 dB | 1.5 | 2.5 GHz | DIVERSITY SWITCH | 2.5 GHz | 85 °C | -40 °C | COMPONENT | ALPHA INDUSTRIES INC | unknown | ||||||||||||||||||||||
|
AH002R2-11
Skyworks Solutions Inc
|
Check for Price | No | Obsolete | 50 Ω | 36.99 dBm | 0.8 dB | 1.8 | 6 ns | YES | 2.5 GHz | SPDT | GAAS | 30 dBm | 20 dB | 1 | 2.5 GHz | REFLECTIVE | -5/-10 V | e0 | 125 °C | -55 °C | COMPONENT | SURFACE MOUNT | 8 | CERAMIC | SOP8,.4 | Tin/Lead (Sn/Pb) | SKYWORKS SOLUTIONS INC | unknown | SOP8,.4 | EAR99 | 8536.50.70.00 | ||||
|
AH002R2-93
Alpha Industries
|
Check for Price | Transferred | 50 Ω | 37.78 dBm | 1.2 dB | 2 | 4 GHz | SPDT | 4 GHz | 300 kHz | 90 °C | -40 °C | COMPONENT | ALPHA INDUSTRIES INC | unknown | |||||||||||||||||||||
|
AH002R2-11
Alpha Industries
|
Check for Price | Transferred | 50 Ω | 36.99 dBm | 0.8 dB | 1.8 | 2.5 GHz | SPDT | 2.5 GHz | 125 °C | -55 °C | COMPONENT | ALPHA INDUSTRIES INC | unknown | ||||||||||||||||||||||
|
AH002R2-93
Skyworks Solutions Inc
|
Check for Price | No | No | Active | 50 Ω | 37.78 dBm | 1.2 dB | 2 | 4 GHz | SPDT | 4 GHz | 300 kHz | 90 °C | -40 °C | COMPONENT | SKYWORKS SOLUTIONS INC | unknown | |||||||||||||||||||
|
AH002R2-12
Skyworks Solutions Inc
|
Check for Price | No | Obsolete | 50 Ω | 38.75 dBm | 0.9 dB | 1.5 | 12 ns | YES | 2.5 GHz | DIVERSITY SWITCH | GAAS | 30 dBm | 17 dB | 1 | 2.5 GHz | 300 kHz | REFLECTIVE | -5/-10 V | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Tin/Lead (Sn/Pb) | SKYWORKS SOLUTIONS INC | unknown | SOP8,.25 | EAR99 | 8536.50.70.00 |