Parametric results for: agn210a4hx under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: agn210a4hx
Select parts from the table below to compare.
Compare
Compare
AGN210A4HX
Panasonic Electronic Components
Check for Price Buy Yes Active 4.5 V 100 mW 202.5 Ω 1 A 125 V 110 V 1 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 22 mA 3.38 V 3.38 V 4.5 V 37.5VA@125VAC 1A@125VAC 30W@110VDC 1A@110VDC 100 mΩ Random 1 GΩ 4 ms 4 ms BSI; CSA; UL e4 -40 °C 85 °C AC/DC Silver Palladium GOLD SURFACE MOUNT-STRAIGHT 8 BOX; TAPE AND REEL 2 FORM C NO Silver/Palladium (Ag/Pd) SOLDER 5.7 mm 9 mm 10.6 mm 10.6mm x 5.7mm x 9mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50 Panasonic