Filter Your Search
1 - 2 of 2 results
|
AGLN030V5-ZQNG68I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 49 | 49 | 768 | 30000 | 768 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 30000 GATES | 250 MHz | 1.575 V | 1.425 V | S-XQCC-N68 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | UNSPECIFIED | VQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 8 mm | 8 mm | 1 mm | ACTEL CORP | 8 X 8 MM, 0.9 MM HEIGHT, 0.4 MM PITCH, GREEN, QFN-68 | compliant | |||
|
AGLN030V5-ZQNG68I
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 49 | 49 | 30000 | 768 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 30000 GATES | 250 MHz | 1.575 V | 1.425 V | S-XQCC-N68 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | UNSPECIFIED | HVQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 8 mm | 8 mm | 1 mm | MICROSEMI CORP | 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 | compliant | 8542.39.00.01 |