Filter Your Search
1 - 10 of 24 results
|
M1AGLE3000V5-FGG484
Microchip Technology Inc
|
$981.7603 | Yes | Active | 1.5 V | 341 | 341 | 75264 | 3000000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 3000000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, FBGA-484 | compliant | 8542.39.00.01 | ||||||
|
AGLE3000V5-FGG484I
Microchip Technology Inc
|
$1,129.0476 | Yes | Active | 1.5 V | 341 | 341 | 75264 | 3000000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3000000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | compliant | 8542.39.00.01 | |||||
|
M1AGLE3000V5-FGG484I
Microchip Technology Inc
|
$1,129.0476 | Yes | Active | 1.5 V | 341 | 341 | 75264 | 3000000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3000000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, FBGA-484 | compliant | 8542.39.00.01 | |||||
|
M1AGLE3000V5-FGG484
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 341 | 341 | 75264 | 3000000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 3000000 GATES | 250 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ACTEL CORP | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | compliant | ||||||||
|
M1AGLE3000V5-FGG484I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 341 | 341 | 75264 | 3000000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3000000 GATES | 250 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ACTEL CORP | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | compliant | |||||||
|
AGLE3000V5-FGG484YI
Microsemi Corporation
|
Check for Price | Yes | Transferred | FIELD PROGRAMMABLE GATE ARRAY | e1 | 3 | 250 | 30 | TIN SILVER COPPER | MICROSEMI CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
AGLE3000V5-FGG484YI
Microsemi FPGA & SoC
|
Check for Price | Yes | Yes | Transferred | FIELD PROGRAMMABLE GATE ARRAY | e1 | 3 | 250 | 30 | TIN SILVER COPPER | MICROSEMI SOC PRODUCTS GROUP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
AGLE3000V5-FGG484
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 341 | 341 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 250 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ACTEL CORP | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | compliant | |||||||
|
AGLE3000V5-FGG484C
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ACTEL CORP | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | compliant | ||||||||||||
|
M1AGLE3000V5-FGG484C
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROSEMI CORP | BGA, | compliant | 8542.39.00.01 |