Parametric results for: agl250v5-uc484i under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 264 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: agl250v5
Select parts from the table below to compare.
Compare
Compare
M1AGL250V5-VQ100
Microchip Technology Inc
$24.3605 No Active 1.5 V 68 68 6144 250000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 6144 CLBS, 250000 GATES 108 MHz 1.575 V 1.425 V S-PQFP-G100 Not Qualified e0 3 85 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100 compliant 8542.39.00.01
AGL250V5-VQ100
Microchip Technology Inc
$24.3605 No Active 1.5 V 68 68 6144 250000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 6144 CLBS, 250000 GATES 108 MHz 1.575 V 1.425 V S-PQFP-G100 Not Qualified e0 3 85 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100 compliant 8542.39.00.01 Microchip
M1AGL250V5-VQG100I
Microchip Technology Inc
$27.9235 Yes Active 1.5 V 68 68 6144 250000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 6144 CLBS, 250000 GATES 108 MHz 1.575 V 1.425 V S-PQFP-G100 Not Qualified e3 3 100 °C -40 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, ... more compliant 8542.39.00.01 Microchip
M1AGL250V5-VQ100I
Microchip Technology Inc
$27.9235 No Active 1.5 V 68 68 6144 250000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 6144 CLBS, 250000 GATES 108 MHz 1.575 V 1.425 V S-PQFP-G100 Not Qualified e0 3 100 °C -40 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100 compliant 8542.39.00.01
AGL250V5-VQ100I
Microchip Technology Inc
$27.9235 No Active 1.5 V 68 68 6144 250000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 6144 CLBS, 250000 GATES 108 MHz 1.575 V 1.425 V S-PQFP-G100 Not Qualified e0 3 100 °C -40 °C 225 20 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100 compliant 8542.39.00.01 Microchip
AGL250V5-FGG144
Microchip Technology Inc
$30.4540 Yes Active 1.5 V 97 97 6144 250000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 6144 CLBS, 250000 GATES 108 MHz 1.575 V 1.425 V S-PBGA-B144 Not Qualified e1 3 85 °C 260 30 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROCHIP TECHNOLOGY INC 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, ... more compliant 8542.39.00.01 Microchip
AGL250V5-FG144
Microchip Technology Inc
$30.4540 No Active 1.5 V 97 97 6144 250000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 6144 CLBS, 250000 GATES 108 MHz 1.575 V 1.425 V S-PBGA-B144 Not Qualified e0 3 85 °C 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD SILVER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROCHIP TECHNOLOGY INC 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 compliant 8542.39.00.01
M1AGL250V5-FG144
Microchip Technology Inc
$30.4540 No Active 1.5 V 97 97 6144 250000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 6144 CLBS, 250000 GATES 108 MHz 1.575 V 1.425 V S-PBGA-B144 Not Qualified e0 3 85 °C 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD SILVER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROCHIP TECHNOLOGY INC 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 compliant 8542.39.00.01
M1AGL250V5-FGG144
Microchip Technology Inc
$30.4540 Yes Active 1.5 V 97 97 6144 250000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 6144 CLBS, 250000 GATES 108 MHz 1.575 V 1.425 V S-PBGA-B144 Not Qualified e1 3 85 °C 260 30 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROCHIP TECHNOLOGY INC 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, ... more compliant 8542.39.00.01
AGL250V5-CSG196
Microchip Technology Inc
$30.8301 Yes Active 1.5 V 145 145 6144 250000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 6144 CLBS, 250000 GATES 108 MHz 1.575 V 1.425 V S-PBGA-B196 Not Qualified 3 85 °C 260 30 196 PLASTIC/EPOXY TFBGA BGA196,14X14,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 8 mm 8 mm 1.2 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01 Microchip