Filter Your Search
1 - 3 of 3 results
|
AG604-89G
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 10 dBm | 17.2 dB | YES | 2.7 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 2.7 GHz | 6 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Nickel/Palladium/Gold (Ni/Pd/Au) | QORVO INC | GREEN, SMT, TO-243C, SOT-89, 3 PIN | compliant | 5A991.B | Qorvo | ||||
|
AG604-89G
TriQuint Semiconductor
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 10 dBm | 17.2 dB | YES | 2.7 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 2.7 GHz | 6 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Nickel/Palladium/Gold (Ni/Pd/Au) | TRIQUINT SEMICONDUCTOR INC | GREEN, SMT, TO-243C, SOT-89, 3 PIN | compliant | 5A991.B | 8542.39.00.01 | |||
|
AG604-89G
WJ Communications Inc
|
Check for Price | Yes | Transferred | 50 Ω | 10 dBm | 17.2 dB | YES | 2.7 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 2.7 GHz | 6 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Nickel/Palladium/Gold (Ni/Pd/Au) | WJ COMMUNICATIONS INC | GREEN, SMT, TO-243C, SOT-89, 3 PIN | unknown |