Filter Your Search
1 - 5 of 5 results
|
AG302-86G
TriQuint Semiconductor
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 10 dBm | 13.3 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | HIGH RELIABILITY | 1 | 6 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | TRIQUINT SEMICONDUCTOR INC | SL,4GW-LD,.085CIR | compliant | ||||
|
AG302-86
WJ Communications Inc
|
Check for Price | No | Transferred | 50 Ω | 10 dBm | 13.3 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | HIGH RELIABILITY | 1 | 6 GHz | 5 V | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Tin/Lead (Sn/Pb) | WJ COMMUNICATIONS INC | SL,4GW-LD,.085CIR | unknown | |||||
|
AG302-86G
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 10 dBm | 13.3 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | HIGH RELIABILITY | 1 | 6 GHz | 5 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | QORVO INC | SL,4GW-LD,.085CIR | compliant | 5A991.B | Qorvo | |||||
|
AG302-86G
WJ Communications Inc
|
Check for Price | Yes | Transferred | 50 Ω | 10 dBm | 13.3 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | HIGH RELIABILITY | 1 | 6 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | WJ COMMUNICATIONS INC | SL,4GW-LD,.085CIR | unknown | |||||
|
AG302-86
TriQuint Semiconductor
|
Check for Price | No | No | Obsolete | 50 Ω | 10 dBm | 13.3 dB | 6 GHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 6 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | TRIQUINT SEMICONDUCTOR INC | compliant |