Filter Your Search
1 - 10 of 12 results
|
AFS600-FGG256I
Microchip Technology Inc
|
$335.0077 | Yes | Active | 1.5 V | 119 | 119 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROCHIP TECHNOLOGY INC | FBGA-256 | compliant | 8542.39.00.01 | Microchip | |||||||
|
M1AFS600-FGG256I
Microchip Technology Inc
|
$335.0077 | Yes | Active | 1.5 V | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 600000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROCHIP TECHNOLOGY INC | FBGA-256 | compliant | 8542.39.00.01 | ||||||||||
|
U1AFS600-FGG256I
Microchip Technology Inc
|
$338.0609 | Yes | Active | 1.5 V | 119 | 119 | 13824 | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | TRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.68 mm | MICROCHIP TECHNOLOGY INC | FBGA-256 | compliant | 8542.39.00.01 | 3A991.D | |||
|
M7AFS600-FGG256I
Microchip Technology Inc
|
$426.8690 | Yes | Active | 1.5 V | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 600000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROCHIP TECHNOLOGY INC | 1.0 MM PITCH, GREEN, BGA-256 | compliant | 8542.39.00.01 | ||||||||||
|
U1AFS600-FGG256I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 119 | 119 | 13824 | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.68 mm | MICROSEMI CORP | LBGA, BGA256,16X16,40 | compliant | 8542.39.00.01 | Microsemi Corporation | ||||
|
AFS600-FGG256I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 119 | 119 | 13824 | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.68 mm | ACTEL CORP | 1 MM PITCH, GREEN, FBGA-256 | compliant | ||||||||
|
M7AFS600-FGG256I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 600000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | ACTEL CORP | 1.0 MM PITCH, GREEN, BGA-256 | compliant | ||||||||||||
|
M1AFS600-FGG256I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 600000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROSEMI CORP | LBGA, | compliant | 8542.39.00.01 | Microsemi Corporation | ||||||||||
|
U1AFS600-FGG256I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 119 | 119 | 13824 | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.68 mm | ACTEL CORP | 1 MM PITCH, GREEN, FBGA-256 | compliant | ||||||||
|
M7AFS600-FGG256I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 600000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROSEMI CORP | LBGA, | compliant | 8542.39.00.01 | Microsemi Corporation |