Filter Your Search
1 - 4 of 4 results
|
AFL2815SY/CH
Infineon Technologies AG
|
Check for Price | No | Transferred | 28 V | 15 V | 40 V | 16 V | 14.7 V | 15.3 V | 8 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 120 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | HERMETIC SEALED PACKAGE-12 | not_compliant | EAR99 | |||||||
|
AFL2815SY/CHPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 28 V | 15 V | 40 V | 16 V | 14.7 V | 15.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 120 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | |||||||||||
|
AFL2815SY/CHPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 28 V | 15 V | 40 V | 16 V | 14.7 V | 15.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 120 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | MODULE | 12 | ||||||
|
AFL2815SY/CH
International Rectifier
|
Check for Price | No | Transferred | 28 V | 15 V | 40 V | 16 V | 14.7 V | 15.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 66 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | LAMBDA ADVANCED ANALOG INC | , | unknown | EAR99 |